Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, VZ12, Side, 63 A, 690V, VZ12

Subtotaal (1 eenheid)*

€ 24,04

(excl. BTW)

€ 29,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 50 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 24,04

*prijsindicatie

RS-stocknr.:
257-3774
Fabrikantnummer:
VZ12
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NO

Series

VZ12

Mount Type

Side

Contact Current

63A

Terminal Type

Screw Clamp

Pole and Throw Configuration

1P

Contact Voltage

690V

Operational Current Ie

80A

Mechanical Durability

30000Cycles

Mounting Location

Left Side, Right Side

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Vrijgesteld

Schneider Electric VZ12 Series Auxiliary Contact, 63A Contact Current Rating, Screw Clamp Terminal - VZ12


This auxiliary contact, part of the TeSys range, is a necessary industrial electrical component designed for consistent performance in various applications. It features a side mount style with a contact current rating of 63A. Built to operate effectively within a temperature range of -20°C to 50°C, it supports industrial requirements while upholding a green premium certification, emphasising environmental responsibility.

Features & Benefits


• High current capacity supports various applications

• Side mount design for flexible installation options

• Screw clamp terminal enhances connection reliability

• Operates within a wide temperature range of -20°C to 50°C

• Mechanical and electrical durability of 30,000 cycles

• Green premium certification confirms eco-friendly performance

Applications


• Used for connecting auxiliary circuits in industrial systems

• Ideal in combination with TeSys VARIO switch disconnectors

• Suitable for both AC and DC network types

Can it operate in extreme temperatures?


Yes, it functions effectively between -20°C and 50°C.

Will it fit into both left and right mounting locations?


Yes, this product can be mounted on either side.

Is it compatible with different current ratings?


It is specifically designed for applications requiring 63A.

Can it be connected with solid or flexible conductors?


Yes, it accommodates both solid and flexible conductor types.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.