Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, A9N, 6 A, 250V, A9N26909
- RS-stocknr.:
- 272-7436
- Fabrikantnummer:
- A9N26909
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 108,55
(excl. BTW)
€ 131,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,55 |
*prijsindicatie
- RS-stocknr.:
- 272-7436
- Fabrikantnummer:
- A9N26909
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 CO | |
| Series | A9N | |
| Contact Current | 6A | |
| Terminal Type | Screw Clamp | |
| Contact Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Left | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, GB/T 14048.5, EN/IEC 60947-5-1, CCC, CE, UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 CO | ||
Series A9N | ||
Contact Current 6A | ||
Terminal Type Screw Clamp | ||
Contact Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Left | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, GB/T 14048.5, EN/IEC 60947-5-1, CCC, CE, UKCA | ||
- Land van herkomst:
- BE
The Schneider Electric Acti9 electrical auxiliary is a modular OC and fault contact. The 2 contacts an report the signalling information of the associated device to a programmable logic controller. It is intended for new or renovated installation in small commercial or buildings.
Screw clamp terminal connection
Pollution degree is 3
Degree of protection is IP20
Gerelateerde Links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V, A9N26904
- Schneider Electric Auxiliary Contact 2 CO 6 A M9A26909
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 250V ac, A9A26500
- ABB Auxiliary Contact Block 250V, 1SDA066438R1
- Schneider Electric Auxiliary Contact 1 CO 6 A M9A26907
- Schneider Electric Auxiliary Contact 1 CO 6 A M9A26904
- Schneider Electric Auxiliary Contact 1 CO 6 A A9N26907