Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, 110V, BF0004D110
- RS-stocknr.:
- 274-0623
- Fabrikantnummer:
- BF0004D110
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 103,39
(excl. BTW)
€ 125,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 103,39 |
*prijsindicatie
- RS-stocknr.:
- 274-0623
- Fabrikantnummer:
- BF0004D110
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Contact Current | 10A | |
| Mount Type | DIN | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 110V | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Contact Current 10A | ||
Mount Type DIN | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 110V | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
- Land van herkomst:
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Gerelateerde Links
- Lovato Electric Auxiliary Contact 4 NC DIN, BF0004D220
- Lovato Electric Auxiliary Contact 4 NC DIN, BF0004A22060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D110
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004D060
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A024
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A23060