Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, GVAE, Front, 2.5 A, 240 V ac, 60V dc, GVAE20
- RS-stocknr.:
- 395-0138
- Fabrikantnummer:
- GVAE20
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 13,68
(excl. BTW)
€ 16,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 49 stuk(s) klaar voor verzending
- 236 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,68 |
*prijsindicatie
- RS-stocknr.:
- 395-0138
- Fabrikantnummer:
- GVAE20
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | GVAE | |
| Mount Type | Front | |
| Contact Current | 2.5A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DP | |
| Contact Voltage | 240V ac, 60V ac | |
| Minimum Load | 5mA | |
| Mounting Location | Front Side | |
| Mechanical Durability | 100000Cycles | |
| Rated Insulation Voltage Ui | 300V | |
| Operational Current Ie | 2.5A | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-1, UL 508 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series GVAE | ||
Mount Type Front | ||
Contact Current 2.5A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DP | ||
Contact Voltage 240V ac, 60V ac | ||
Minimum Load 5mA | ||
Mounting Location Front Side | ||
Mechanical Durability 100000Cycles | ||
Rated Insulation Voltage Ui 300V | ||
Operational Current Ie 2.5A | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-1, UL 508 | ||
Vrijgesteld
- Land van herkomst:
- CZ
Schneider Electric GVAE Series Auxiliary Contact, 2NO Normal State Configuration, Front Mount - GVAE20
This auxiliary contact is designed for consistent performance in various applications. Featuring a well-structured 2 NO configuration, this front mount auxiliary contact offers robust connectivity options. Its compact design measures 11mm in height, 45mm in width and 29mm in depth, making it suitable for various mounting locations.
Features & Benefits
• 300V rated insulation for enhanced safety
• 60V DC and 240V AC for versatile usage
• Designed for a front mount installation for easy access
• Screw clamp terminal contact allows secure connections
• Mechanical durability of 100,000 cycles ensures longevity
• Green Premium designation highlights environmentally friendly design
Applications
• Used with TeSys GV2 and GV3 motor starters
• Utilised in automatic control systems for seamless operation
• Employed in low-voltage circuit protection setups
• Effective for signalling in complex electrical systems
Can it accommodate both AC and DC voltage ratings?
Yes, it supports operations at both 60V dc and 240V ac.
Is it compatible with various TeSys devices?
Yes, it works with different models including GV2L and GV3P.
Will it provide adequate protection in standard environments?
Yes, it is suitable for normal environmental conditions.
Does it have certification for environmental standards?
Yes, it complies with UKCA requirements and Green Premium standards.
Gerelateerde Links
- Schneider Electric Auxiliary Contact 1NC + 1NO, Front Mount GVAE
- Schneider Electric Auxiliary Contact 2 NO Front 60 V dc GVAE203
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 60 V dc GVAE113
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 60 V dc GVAE11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 60 V dc GVAE1
- ABB Auxiliary Contact 2 NO Front 240 V dc GJL1201330R0007 CAF6-20M
- ABB Auxiliary Contact 2 NC Front 240 V dc GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 1 NO/1 NC Front 240 V dc GJL1201330R0003 - CAF6-11M