Legrand 0800 Yellow Yellow Plastic Back Box, IP20, Flush Mount, 3 Gangs 72.8mm 40 mm
- RS-stocknr.:
- 687-939
- Fabrikantnummer:
- 080043
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 13,73
(excl. BTW)
€ 16,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,73 |
*prijsindicatie
- RS-stocknr.:
- 687-939
- Fabrikantnummer:
- 080043
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 3 | |
| Depth | 40mm | |
| Series | 0800 | |
| Material | Plastic | |
| Width | 72.8mm | |
| Colour | Yellow | |
| Finish | Yellow | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Back Box | ||
Number of Gangs 3 | ||
Depth 40mm | ||
Series 0800 | ||
Material Plastic | ||
Width 72.8mm | ||
Colour Yellow | ||
Finish Yellow | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Mount Type Flush | ||
Niet conform
- Land van herkomst:
- RO
The Legrand Batibox flush mounting box is a 3-gang German standard box with a depth of 40 mm, designed for dry partitions. It is suitable for multi-gang boxes and wiring equipment using screws, with a drilling diameter of 67 mm. The box is supplied with one removable divider for accommodating extended functions. It supports 60 mm and 71 mm fixing centers and is compatible with Arteor, Galea Life, Mosaic, Valona, Niloe, and Kaptika ranges. The box can be used horizontally or vertically, accommodating 3-gang or 6/8 modules.
Material Plastic
Halogen free
Surface protection Untreated
Colour Yellow
Gerelateerde Links
- Legrand 0800 Yellow Yellow Polypropylene Back Box Flush Mount, 2 Gangs 72.8mm 50 mm
- Legrand Batibox Yellow Yellow Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
- Legrand Batibox Yellow Plastic Back Box IP55 IP54 Surface Mount, 1 Gangs 67 mm 67mm 50 mm
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Legrand Batibox Yellow Plastic Back Box IP55 Flush Mount, 1 Gangs 67 mm 67mm 40 mm