BNL CM6201/4N/D Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 32mm O.D
- RS-stocknr.:
- 109-860
- Fabrikantnummer:
- CM6201/4N/D
- Fabrikant:
- BNL
Opgeheven
- RS-stocknr.:
- 109-860
- Fabrikantnummer:
- CM6201/4N/D
- Fabrikant:
- BNL
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
| Merk | BNL | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Bearing Clearance | CN | |
| Material | Plastic | |
| Ball Material | Stainless Steel | |
| Cage Material | Acetal | |
| Number of Rows | 1 | |
| Static Load Rating | 122.6N | |
| Dynamic Load Rating | 308.9N | |
| Bore Type | Parallel | |
| Bearing Series | 2 Light | |
| Race Type | Plain | |
| Partial Bearing Code | 6201 | |
| Race Material | Acetal | |
| Alles selecteren | ||
|---|---|---|
Merk BNL | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Plastic | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 122.6N | ||
Dynamic Load Rating 308.9N | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Race Type Plain | ||
Partial Bearing Code 6201 | ||
Race Material Acetal | ||
Vrijgesteld
- Land van herkomst:
- GB
Gerelateerde Links
- BNL AC6801Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D
- BNL CM608/4N/D Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- BNL AC688ZZF/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D
- BNL AC686FZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
- BNL AC686ZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
- BNL AC608Z/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 22mm O.D
- BNL AC606Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 6mm I.D, 17mm O.D
- BNL FT8M/1B/D Thrust Ball Bearing- 8.1mm I.D, 21.7mm O.D