BNL AC608Z/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 22mm O.D
- RS-stocknr.:
- 884-1228
- Fabrikantnummer:
- AC608Z/4N/D
- Fabrikant:
- BNL
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 884-1228
- Fabrikantnummer:
- AC608Z/4N/D
- Fabrikant:
- BNL
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
| Merk | BNL | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Shielded | |
| Bearing Clearance | CN | |
| Material | Plastic | |
| Ball Material | Stainless Steel | |
| Cage Material | Acetal | |
| Number of Rows | 1 | |
| Static Load Rating | 73.5N | |
| Dynamic Load Rating | 186.3N | |
| Bore Type | Parallel | |
| Bearing Series | 0 Extra Light | |
| Race Type | Plain | |
| Race Material | Acetal | |
| Partial Bearing Code | 608 | |
| Alles selecteren | ||
|---|---|---|
Merk BNL | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Plastic | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 73.5N | ||
Dynamic Load Rating 186.3N | ||
Bore Type Parallel | ||
Bearing Series 0 Extra Light | ||
Race Type Plain | ||
Race Material Acetal | ||
Partial Bearing Code 608 | ||
- Land van herkomst:
- TH
Gerelateerde Links
- BNL AC688ZZF/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 8mm I.D, 16mm O.D
- BNL AC686FZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
- BNL AC686ZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
- BNL CM608/4N/D Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D
- INA 3006-2Z Angular Contact- Both Sides Shielded 30mm I.D, 55mm O.D
- BNL CM6201/4N/D Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 32mm O.D
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D