BNL AC6003Z-ISB/4N/D 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS-stocknr.:
- 125-7906
- Fabrikantnummer:
- AC6003Z-ISB/4N/D
- Fabrikant:
- BNL
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 125-7906
- Fabrikantnummer:
- AC6003Z-ISB/4N/D
- Fabrikant:
- BNL
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
| Merk | BNL | |
| Number of Rows | 1 | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17 mm | |
| Outside Diameter | 35 mm | |
| Ball Material | Stainless Steel | |
| Bearing Type | Radial | |
| Bore Type | Parallel | |
| Cage Material | Acetal | |
| Dynamic Load Rating | 313.8 N | |
| End Type | Sealed | |
| Internal Clearance | CN | |
| Race Material | Acetal | |
| Race Type | Plain | |
| Race Width | 10 mm | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Static Load Rating | 225.6 N | |
| Alles selecteren | ||
|---|---|---|
Merk BNL | ||
Number of Rows 1 | ||
Product Type Ball Bearing | ||
Inside Diameter 17 mm | ||
Outside Diameter 35 mm | ||
Ball Material Stainless Steel | ||
Bearing Type Radial | ||
Bore Type Parallel | ||
Cage Material Acetal | ||
Dynamic Load Rating 313.8 N | ||
End Type Sealed | ||
Internal Clearance CN | ||
Race Material Acetal | ||
Race Type Plain | ||
Race Width 10 mm | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Static Load Rating 225.6 N | ||
- Land van herkomst:
- GB
BNL Industry Standard Bearings
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.
Features and Benefits
Resistant to a multitude of chemicals;Temperature range -50°C to 90°C;SS316 stainless steel balls;Acetal / Polyoxymethylene (POM) cage;Excellent fatigue resistance;Low moisture absorption;Crystalline layer;Lightweight and require no grease to operate
Product Application Information
BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.
Gerelateerde Links
- BNL AC6202Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL AC6005Z-ISB/4N/D 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- BNL AC6204Z-ISB/4N/D 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- BNL AC609Z-ISB/4N/D 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- BNL AC6000Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL AC6200Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- BNL AC604Z-ISB/4N/D 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD