BNL AC6202Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS-stocknr.:
- 125-7911
- Fabrikantnummer:
- AC6202Z-ISB/4N/D
- Fabrikant:
- BNL
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 125-7911
- Fabrikantnummer:
- AC6202Z-ISB/4N/D
- Fabrikant:
- BNL
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
| Merk | BNL | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Stainless Steel | |
| Race Material | Acetal | |
| Cage Material | Acetal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 245.2N | |
| Dynamic Load Rating | 362.8N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 1000rpm | |
| Race Type | Plain | |
| Bearing Type | Radial | |
| Alles selecteren | ||
|---|---|---|
Merk BNL | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Stainless Steel | ||
Race Material Acetal | ||
Cage Material Acetal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 245.2N | ||
Dynamic Load Rating 362.8N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 1000rpm | ||
Race Type Plain | ||
Bearing Type Radial | ||
- Land van herkomst:
- GB
BNL Industry Standard Bearings
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.
Features and Benefits
Resistant to a multitude of chemicals;Temperature range -50°C to 90°C;SS316 stainless steel balls;Acetal / Polyoxymethylene (POM) cage;Excellent fatigue resistance;Low moisture absorption;Crystalline layer;Lightweight and require no grease to operate
Product Application Information
BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.
Gerelateerde Links
- BNL AC6003Z-ISB/4N/D 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- BNL AC6005Z-ISB/4N/D 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- BNL AC6204Z-ISB/4N/D 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- BNL AC609Z-ISB/4N/D 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- BNL AC6000Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL AC6200Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- BNL AC604Z-ISB/4N/D 1 Row Ball Bearing - 4 mm ID, 12 mm OD