FAG 6008-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS-stocknr.:
- 137-1615
- Fabrikantnummer:
- 6008-2RSR-C3
- Fabrikant:
- FAG
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,12
(excl. BTW)
€ 19,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 16,12 | - |
| 5 - 9 | € 15,46 | 4% |
| 10 - 24 | € 15,14 | 6% |
| 25 + | € 14,87 | 7% |
*prijsindicatie
- RS-stocknr.:
- 137-1615
- Fabrikantnummer:
- 6008-2RSR-C3
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 17.8kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 17.8kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 6008-2RSR-C3
This deep groove ball bearing is ideal for various mechanical applications requiring high reliability and performance. It features an inner diameter of 40mm and an outer diameter of 68mm, making it suitable for a wide range of uses in industrial and automation settings. This sealed ball bearing ensures protection against contaminants, enhancing durability and functionality.
Features & Benefits
• Single row design provides efficient load distribution
• Dual seals prevent contamination and retain lubrication
• C3 clearance enables higher operating temperatures and loads
• Constructed from steel for improved strength and longevity
• Capable of handling dynamic loads up to 17.8 kN
• Plain race type optimises smooth operational performance
Applications
• Used in electric motors and pumps to reduce friction
• Suitable for conveyor systems where reliability is crucial
• Used in automotive for enhanced rotary support
• Ideal for various electronic devices requiring consistent motion
• Effective in machinery where high load capacity is essential
What type of sealing arrangement does it have, and what are its benefits?
The bearing features seals on both sides, which effectively prevent dust and moisture from penetrating. This design extends the bearing's lifespan and maintains optimal lubrication, reducing maintenance requirements.
How does the C3 clearance benefit operation in high-temperature environments?
C3 clearance allows for thermal expansion while maintaining performance. This feature is crucial when subjected to varying temperatures, as it reduces the risk of seisure or damage during operation.
What is the importance of the steel construction for performance?
Steel construction contributes to the overall strength and durability of the bearing, allowing it to withstand high loads and providing resistance to wear over time, making it suitable for demanding applications.
Gerelateerde Links
- FAG 6008-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD