FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS-stocknr.:
- 137-1616
- Fabrikantnummer:
- 6008-2RSR
- Fabrikant:
- FAG
Subtotaal (1 eenheid)*
€ 16,12
(excl. BTW)
€ 19,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 43 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,12 |
*prijsindicatie
- RS-stocknr.:
- 137-1616
- Fabrikantnummer:
- 6008-2RSR
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 5400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Deep Groove Ball Bearing, 40mm Inside Diameter, 68mm Outside Diameter - 6008-2RSR
This deep groove ball bearing is an essential component designed for high-load applications. With an inside diameter of 40mm and an outside diameter of 68mm, this Single Row Ball Bearing is built to perform reliably in demanding environments. Featuring a sealing arrangement that protects against contaminants on both sides, it ensures durability and extended service life in various machinery.
Features & Benefits
• Made from steel for improved strength and durability
• Both sides sealed to prevent dirt ingress and prolong lifespan
• Designed for high load capacity with a static load rating of 11.5kN
• Dynamic load rating of 17.8kN suitable for demanding operations
• Offers a parallel bore configuration for versatile mounting options
• Ideal for use in CNC machinery requiring precise and smooth operation
Applications
• Used in systems for enhanced performance
• Ideal for integration in mechanical assemblies
• Suitable for electrical components requiring reliable rotation
• Commonly employed in various industrial machinery
What are the benefits of using a sealed design in this bearing?
The sealed design prevents the ingress of contaminants, which enhances the bearing's longevity and reduces maintenance needs, making it ideal for challenging operational environments.
How does the load capacity affect performance in machinery?
The high static load rating ensures that the bearing can support significant weights, making it suitable for heavy-duty applications while maintaining smooth functionality without premature failure.
Can it be used in high-speed applications?
Yes, its design allows for effective operation in high-speed environments, as long as the load ratings are observed and appropriate lubrication is maintained.
Gerelateerde Links
- FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG S6008-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- Beco 6008-ZZBHTS280 Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- Beco 6008-BHTS330 Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD