FAG 6010-2RSR-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS-stocknr.:
- 137-1623
- Fabrikantnummer:
- 6010-2RSR-C3
- Fabrikant:
- FAG
Ontvang bulkkorting
Voeg 5 meer toe om € 4,75 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 24,23
(excl. BTW)
€ 29,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 24,23 | - |
| 5 - 9 | € 23,28 | € 4,75 |
| 10 - 24 | € 22,76 | € 14,70 |
| 25 + | € 22,33 | € 47,50 |
*prijsindicatie
- RS-stocknr.:
- 137-1623
- Fabrikantnummer:
- 6010-2RSR-C3
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 4450rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 4450rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
Gerelateerde Links
- FAG 6010-2RSR 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6316-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6016-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6216-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6010 1 Row Ball Bearing - 50 mm ID, 80 mm OD