SKF 61905-2RS1 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS-stocknr.:
- 144-0868
- Fabrikantnummer:
- 61905-2RS1
- Fabrikant:
- SKF
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 56,14
(excl. BTW)
€ 67,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 61 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 56,14 |
| 5 - 9 | € 53,88 |
| 10 - 24 | € 52,77 |
| 25 + | € 51,64 |
*prijsindicatie
- RS-stocknr.:
- 144-0868
- Fabrikantnummer:
- 61905-2RS1
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.3kN | |
| Dynamic Load Rating | 7.02kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.3kN | ||
Dynamic Load Rating 7.02kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- Land van herkomst:
- IT
SKF Single-Row Deep-Groove Ball Bearing, 25mm ID, 42mm OD - 61905-2RS1
Maximise output from your equipment with this robust deep-groove ball bearing from SKF. It's manufactured from hardwearing high-alloy steel, which gives it an extended service life. Full seals mean it never has to be re-lubricated, so you avoid repetitive manual re-greasing jobs and the risk of slipping on spilled bearing lubricant. As no grease is wasted, the unit also has a reduced environmental impact. Choose this versatile and popular ball bearing for high-speed applications carrying radial or axial loads.
• Generates very little noise for quieter operation of equipment
• Resistant to corrosion and abrasive chemicals for improved versatility in use
• Optimised geometry keeps the rolling elements running smoothly and generating very little friction
• Cool running bearing that won't contribute to the overheating of machinery
Applications
• Food and beverage industries
• Petrochemical plants
• Mining and quarrying industries
Can I use this bearing in chiller machinery?
Yes, you can safely use this ball bearing in chill rooms, thanks to its ability to function well in temperatures as low as -40°C. It's not affected by rapid temperature changes or frozen water so there's little risk of seal failures and unplanned downtime. It can also operate at high temperatures up to +100°C.
Gerelateerde Links
- SKF W 61905-2RS1 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905-2RZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- INA 61905-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61905-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 62302-2RS1/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD