INA 61905-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS-stocknr.:
- 191-3831
- Fabrikantnummer:
- 61905-2RSR-HLC
- Fabrikant:
- INA
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 29,06
(excl. BTW)
€ 35,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 29,06 |
| 5 - 9 | € 27,89 |
| 10 - 24 | € 27,31 |
| 25 + | € 26,74 |
*prijsindicatie
- RS-stocknr.:
- 191-3831
- Fabrikantnummer:
- 61905-2RSR-HLC
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.4kN | |
| Bore Type | Parallel | |
| Series | 61905 | |
| Standards/Approvals | No | |
| Limiting Speed | 8700rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.4kN | ||
Bore Type Parallel | ||
Series 61905 | ||
Standards/Approvals No | ||
Limiting Speed 8700rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are MADE on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Gerelateerde Links
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61905-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- INA S61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- INA 61901-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- INA S6204-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG S6302-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD