FAG 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS-stocknr.:
- 174-1006
- Fabrikantnummer:
- 51103
- Fabrikant:
- FAG
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,80
(excl. BTW)
€ 21,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 17,80 | - |
| 5 - 9 | € 17,08 | 4% |
| 10 - 24 | € 16,70 | 6% |
| 25 + | € 16,34 | 8% |
*prijsindicatie
- RS-stocknr.:
- 174-1006
- Fabrikantnummer:
- 51103
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.3kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 12900rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.3kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 12900rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
Schaeffler Deep Groove Ball Bearing, 17mm Inside Diameter, 30mm Outside Diameter - 51103
This deep groove ball bearing is designed for use in a variety of mechanical applications, delivering reliable performance with its open-type structure. Featuring an inside diameter of 17mm and an outside diameter of 30mm, this axial deep groove bearing is built for effective load support. Its steel construction provides durability and strength, suitable for both static and dynamic load applications.
Features & Benefits
• Constructed from steel for enhanced durability and strength
• Open-type design allows for easy maintenance and inspection
• Static load rating of 19.6 kN supports heavy loads
• Dynamic load rating of 11.3 kN ensures reliable performance
• Standard bearing sizes fit various applications in engineering
• Single row design optimises space and reduces friction
Applications
• Used in automotive and mechanical assemblies
• Utilised in electronic device manufacturing for component stability
• Suitable for automation systems requiring robust load support
• Implemented in electrical machinery where axial loads are present
• Ideal for use in precision instruments necessitating reliability
What load capacities can be expected with this bearing?
It has a static load rating of 19.6 kN and a dynamic load rating of 11.3 kN, making it suitable for various applications requiring significant load support.
How does the open-type design benefit users?
The open-type allows for easy access during maintenance, enabling better inspection and lubrication practices, which enhance the longevity of the bearing.
Is this bearing suitable for high-speed applications?
While designed for axial loads, its steel construction and load ratings indicate that it can effectively handle specific applications at moderate speeds, ensuring operational reliability.
What maintenance practices should be followed for this bearing?
Regularly inspect for wear and ensure appropriate lubrication to maintain functionality; also, check for any signs of misalignment during installation.
In which environments can this bearing be used effectively?
It can be used in various environments, including automation lines and manufacturing facilities, where noise and resistance from dirt and debris are minimal due to its open design.
Gerelateerde Links
- NSK 51103 N 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- SKF 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO 51103 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD