RS PRO 6209-2RS/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS-stocknr.:
- 188-3300
- Fabrikantnummer:
- 6209-2RS/C3
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 1,85 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,95
(excl. BTW)
€ 21,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 17,95 | - |
| 5 - 9 | € 17,58 | € 1,85 |
| 10 + | € 17,21 | € 7,40 |
*prijsindicatie
- RS-stocknr.:
- 188-3300
- Fabrikantnummer:
- 6209-2RS/C3
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 21.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 5000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 21.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 5000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
N.v.t.
- Land van herkomst:
- CN
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 6209-2RS/C3 45X85X19mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
Gerelateerde Links
- RS PRO 6209-2RS 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS PRO 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD