RS PRO 626-2Z/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS-stocknr.:
- 188-3317
- Fabrikantnummer:
- 626-2Z/C3
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,21
(excl. BTW)
€ 2,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 70 stuk(s) klaar voor verzending
- 616 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 437 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 2,21 |
| 5 - 9 | € 2,15 |
| 10 + | € 2,11 |
*prijsindicatie
- RS-stocknr.:
- 188-3317
- Fabrikantnummer:
- 626-2Z/C3
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 950kN | |
| Dynamic Load Rating | 2.34N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 40000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 950kN | ||
Dynamic Load Rating 2.34N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 40000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Metric Shielded Ball Bearings
RS PRO introduces a range of shielded deep groove ball bearings. These bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. These ball bearings are very low-maintenance. RS PRO deep groove ball bearings come in a range of different sizes. This range is single row ball bearings. A range of common metric ball bearings, fitted with two metal shields to prevent the ingress of dirt and foreign matter Primarily intended for use where the inner ring rotates
Applications
Ball bearings are used in machines to lessen and transform sliding friction to rolling friction and support radial and axial loads. As this is a deep groove bearing it is the most widely used bearing in the world and can be used in a variety of machines such as fans, compressors and electrical motors and other industries such as:
Food and Beverage Industry
Pharmaceutical
Medical industry
Engines and Pumps
Motorsports
Printing
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Ball bearings that spin at high speeds require lubricant and a clean environment. Having the ball bearings shielded offers better protection against dirt and grease, therefore, the ball bearings have a longer lifespan.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- SKF 626-2Z/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2Z-C3-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z/C3GJN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 626-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF W 626-2Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSH/C3 1 Row Ball Bearing - 6 mm ID, 19 mm OD