INA S6204-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS-stocknr.:
- 191-3837
- Fabrikantnummer:
- S6204-2RSR-HLC
- Fabrikant:
- INA
Ontvang bulkkorting
Voeg 5 meer toe om € 7,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 35,54
(excl. BTW)
€ 43,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 35,54 | - |
| 5 - 9 | € 34,14 | € 7,00 |
| 10 - 24 | € 33,41 | € 21,30 |
| 25 + | € 32,71 | € 70,75 |
*prijsindicatie
- RS-stocknr.:
- 191-3837
- Fabrikantnummer:
- S6204-2RSR-HLC
- Fabrikant:
- INA
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
| Merk | INA | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.3kN | |
| Dynamic Load Rating | 10.9kN | |
| Series | S6204 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.3kN | ||
Dynamic Load Rating 10.9kN | ||
Series S6204 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - S6204-2RSR-HLC
This ball bearing is a single row deep groove type, designed to accommodate high load capacities and enhance performance in various applications. With an inside diameter of 20mm and an outside diameter of 47mm, it demonstrates robust construction, featuring a stainless steel design that ensures durability and corrosion resistance. The sealed arrangement on both sides enhances its reliability in demanding environments.
Features & Benefits
• Constructed from stainless steel for improved longevity
• Single row design allows for simple installation and maintenance
• Sealed on both sides to prevent contamination and wear
• Compatible with parallel bore for versatile usage
• Steel cage material supports efficiency at high speeds
Applications
• Utilised in electrical and mechanical assembly systems
• Suitable for use in automation equipment and machinery
• Effective in robotics and conveyor systems for smooth operation
• Ideal for precision engineering requiring robust bearings
What is the significance of the stainless steel construction?
The stainless steel material provides enhanced resistance to corrosion and wear, ensuring a longer lifespan and better performance even in harsh environments, making it ideal for industrial applications.
How does the sealed design impact performance?
The sealed design prevents dust and moisture ingress, significantly reducing the risk of bearing failure and maintenance needs, promoting consistent operation in challenging conditions.
What conditions are the load ratings applicable to?
The static load rating of 5.3kN and dynamic load rating of 10.9kN are valid under ideal conditions, ensuring safe and efficient performance in general use across various machinery and equipment.
What advantages does the single row design offer?
The single row configuration simplifies the installation process while maintaining adequate load distribution and stability, making it a practical choice for numerous applications.
Gerelateerde Links
- FAG S6204-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- INA 61905-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- INA S61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- INA 61901-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- FAG S6303-2RSR-HLC 2 Row Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6005-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD