NSK-RHP KLNJ1/2 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- RS-stocknr.:
- 206-8351
- Fabrikantnummer:
- KLNJ1/2
- Fabrikant:
- NSK-RHP
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 26,71
(excl. BTW)
€ 32,32
(incl. BTW)
- RS-stocknr.:
- 206-8351
- Fabrikantnummer:
- KLNJ1/2
- Fabrikant:
- NSK-RHP
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
| Merk | NSK-RHP | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 28.57mm | |
| Race Width | 6.35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.01kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.18kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk NSK-RHP | ||
Product Type Ball Bearing | ||
Inside Diameter 12.7mm | ||
Outside Diameter 28.57mm | ||
Race Width 6.35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.01kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.18kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Vrijgesteld
RHP Imperial Ball Bearing - Open
The most popular range of ball bearings in imperial sizes and found in a wide range of applications in many industries
Accepts radial and axial loads
High speed operation
Gerelateerde Links
- NSK-RHP KLNJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- NSK-RHP KLNJ1-2ZJ R 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP KLNJ1 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP KLNJ1/4 1 Row Ball Bearing - 6.35 mm ID, 19.04 mm OD
- NSK-RHP LJ1/2 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP LJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP SL1/2 Pillow Block Bearing -, 12.7 mm ID
- RS PRO EE4ZZ 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD