SKF 62208-2RS1/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS-stocknr.:
- 207-6626
- Fabrikantnummer:
- 62208-2RS1/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 52,74
(excl. BTW)
€ 63,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,74 |
*prijsindicatie
- RS-stocknr.:
- 207-6626
- Fabrikantnummer:
- 62208-2RS1/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Parallel | |
| Series | 62208-2RS1 | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Parallel | ||
Series 62208-2RS1 | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- Land van herkomst:
- IT
SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 62208-2RS1/C3
This is a ball bearing designed for various mechanical applications. The single row deep groove ball bearing features an inside diameter of 40mm, an outside diameter of 80mm, and a race width of 23mm. It is constructed from steel and includes a sealing arrangement that protects against contaminants, ensuring reliability and longevity of operation.
Features & Benefits
• C3 bearing clearance allows for higher load capacities
• Sealed on both sides to prevent contamination
• Single row design supports simpler installations
• Dynamic load rating of 30.7 kN enhances performance
• Steel cage ensures durability and structural integrity
• Cylindrical bore facilitates easy alignment during setup
• Sealed on both sides to prevent contamination
• Single row design supports simpler installations
• Dynamic load rating of 30.7 kN enhances performance
• Steel cage ensures durability and structural integrity
• Cylindrical bore facilitates easy alignment during setup
Applications
• Used for motors and generators
• Employed in pumps and conveyors
• Suitable for agricultural machinery and equipment
• Ideal for industrial automation systems
• Employed in pumps and conveyors
• Suitable for agricultural machinery and equipment
• Ideal for industrial automation systems
What is the significance of the C3 bearing clearance?
C3 bearing clearance is designed to accommodate thermal expansion and ensure optimal performance under varying load conditions.
What are the advantages of using sealed ball bearings in machinery?
Sealed ball bearings are effective in keeping out dirt and moisture, which reduces wear and prolongs the life of the bearing.
How does the dynamic load rating impact the selection of this bearing?
The dynamic load rating indicates the maximum load the bearing can sustain during motion, making it Crucial for matching applications that experience variable loads.
What maintenance procedures are recommended for this type of bearing?
Regular inspection for signs of wear, ensuring proper lubrication, and monitoring for overheating can help maintain the bearings performance.
How does the design of a single row deep groove ball bearing affect its functionality?
The single row design simplifies installation and provides efficient load distribution, making it suitable for high-speed applications.
Gerelateerde Links
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 62208-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 62208-2RS1 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SKF 62205-2RS1/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6310-2RS1/C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD