SKF 2309 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS-stocknr.:
- 207-9808
- Fabrikantnummer:
- 2309 EKTN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 155,15
(excl. BTW)
€ 187,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,15 |
*prijsindicatie
- RS-stocknr.:
- 207-9808
- Fabrikantnummer:
- 2309 EKTN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 19.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 19.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
The SKF self-aligning ball bearings with two rows of balls having bore diameter 45mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Gerelateerde Links
- SKF 2309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF NJ 2309 ECP/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECML/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD