SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS-stocknr.:
- 233-7049
- Fabrikantnummer:
- 1209 EKTN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 57,30
(excl. BTW)
€ 69,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,30 |
*prijsindicatie
- RS-stocknr.:
- 233-7049
- Fabrikantnummer:
- 1209 EKTN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.9kN | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 7.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.9kN | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
SKF Self Aligning Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 1209 EKTN9/C3
This self-aligning ball bearing is designed for versatility and performance in various applications. This model features an inside diameter of 45mm and an outside diameter of 85mm, making it ideal for systems requiring reliable alignment under misalignment conditions. Its open-type design promotes easy maintenance while ensuring excellent functionality.
Features & Benefits
• Double-row configuration enhances load capacity and stability
• Steel construction provides durability and resistance to wear
• Tapered bore facilitates precise mounting and alignment
• High dynamic load rating offers reliable performance over time
• Permissible angular misalignment of 2.5° for added flexibility
Applications
• Utilised in automated machinery for precise movement
• Can be used in industrial fans and pumps
• Ideal for agricultural equipment ensuring smooth operation
• Effective in electric motors for improved efficiency
What makes this bearing suitable for high-speed applications?
The high dynamic load rating of 22.9kN combined with a reference speed of 17,000r/min allows this bearing to efficiently handle demanding rotational speeds, ensuring reliable operation in various applications.
How does the design help with misalignment?
The self-aligning feature allows for minor misalignments between the shaft and housing, reducing stress on the bearing and prolonging its life, particularly in applications where precise alignment is challenging.
What is the significance of the open-type design?
The open-type design allows for easy access for lubrication and maintenance, ensuring optimal performance while simplifying upkeep and reducing operational downtime.
What load capacities does this bearing support?
It has a basic static load rating of 7.8kN and a dynamic load rating of 22.9kN, making it suitable for a range of applications that require rigorous load-bearing capabilities.
Gerelateerde Links
- SKF 1209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2309 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD