SKF 1311 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS-stocknr.:
- 207-9973
- Fabrikantnummer:
- 1311 ETN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 151,84
(excl. BTW)
€ 183,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 151,84 |
*prijsindicatie
- RS-stocknr.:
- 207-9973
- Fabrikantnummer:
- 1311 ETN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 18kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 50.7kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Parallel | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 18kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 50.7kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Parallel | ||
Limiting Speed 7500rpm | ||
Bearing Type Self-Aligning | ||
- Land van herkomst:
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 55mm and outside diameter 120mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Gerelateerde Links
- SKF 1311 ETN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 1311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD