SKF 1204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS-stocknr.:
- 209-1746
- Fabrikantnummer:
- 1204 ETN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 37,34
(excl. BTW)
€ 45,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,34 |
*prijsindicatie
- RS-stocknr.:
- 209-1746
- Fabrikantnummer:
- 1204 ETN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.4kN | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 3.4kN | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Bearing Type Self-Aligning | ||
SKF 2 Light Series Ball Bearing, 12.7 kN Dynamic Load Rating, 47mm Outside Diameter - 1204 ETN9/C3
This self-aligning ball bearing is designed for efficient rotation and stability in various applications. With an inner diameter of 20mm and an outer diameter of 47mm, it is suitable for high-load scenarios. The bearing features an open type sealing arrangement, making it ideal for environments with minimal contamination. Crafted from durable steel, it offers longevity and performance reliability.
Features & Benefits
• Self-aligning design minimises misalignment issues
• High dynamic load rating ensures robust operation
• C3 clearance accommodates thermal expansion
• Dual-row configuration increases load capacity
• Open type housing allows easy access and maintenance
Applications
• Utilised for rotating shafts in machinery
• Applicable in electric motors and gear drives
• Ideal for automatic lubrication systems
• Suitable for conveyors and material handling processes
Can it handle high-speed applications?
Yes, it has a limiting speed of 20000r/min.
Is it suitable for varying temperature conditions?
Yes, it operates effectively within specified temperature limits.
Will it facilitate easy alignment during installation?
Its self-aligning design improves alignment.
Can it withstand heavy loads?
The dynamic load rating is 12.7kN, allowing for significant load-bearing.
Gerelateerde Links
- SKF 1204 ETN9 20 mm ID 2 Row Self-Aligning Ball Bearing -, 47 mm OD
- SKF 2204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH-C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 6304 ETN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD