SKF 135 TN9 5 mm ID 2 Row Ball Bearing -, 19 mm OD
- RS-stocknr.:
- 209-1825
- Fabrikantnummer:
- 135 TN9
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 32,82
(excl. BTW)
€ 39,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,82 |
*prijsindicatie
- RS-stocknr.:
- 209-1825
- Fabrikantnummer:
- 135 TN9
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 480kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.51kN | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 45000rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 480kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.51kN | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 45000rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 5mm Inside Diameter, 19mm Outside Diameter - 135 TN9
This ball bearing is a self-aligning type designed for versatility and efficiency in mechanical applications. With an inside diameter of 5mm and an outside diameter of 19mm, the construction features two rows of steel balls, ensuring durability and performance. Its open-type sealing arrangement allows for easy maintenance, while the design is tailored for common applications in automation and related industries.
Features & Benefits
• Self-aligning design accommodates angular misalignment for better performance
• Open type facilitates easy lubrication and maintenance of the bearing
• Constructed from steel, ensuring longevity and resistance to wear
• Capable of handling dynamic loads up to 2.51kN for robust applications
• Features a clearance code of CN for standard internal clearance
• Lightweight at 0.009kg, enhancing efficiency in various uses
Applications
• Used in automated machinery for rotation and positioning
• Utilised in conveyor systems to support moving parts
• Ideal for motors and generators requiring smooth operation
• Suited for involving angular misalignment, ensuring reliable function
What is the significance of the dynamic load rating in this bearing?
The dynamic load rating indicates the maximum load the bearing can withstand while in motion; in this case, it is 2.51kN, ensuring it can support high loads effectively during operation.
How does the open-type design benefit users?
An open-type design allows users easy access for lubrication, which can extend the life of the bearing and ensure optimal performance in various applications.
What are the implications of using a steel material for the ball and cage?
Steel construction offers high strength and durability, making it suitable for high-load applications while ensuring a longer service life compared to alternative materials.
How does this bearing perform under misalignment conditions?
The self-aligning feature enables it to tolerate angular misalignment up to 3°, which is crucial in applications where alignment is difficult to maintain, ensuring consistent operation.
In what circumstances should lubrication be considered for this bearing?
Regular lubrication is recommended in high-speed or high-load applications to decrease friction and enhance performance longevity, optimising the bearing's operational efficiency.
Gerelateerde Links
- SKF 126 TN9 6 mm ID 2 Row Self-Aligning Ball Bearing -, 19 mm OD
- SKF 11206 TN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 127 TN9 7 mm ID 2 Row Ball Bearing -, 22 mm OD
- SKF 11212 TN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2304 TN9 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 108 TN9 8 mm ID 2 Row Ball Bearing -, 22 mm OD
- SKF 11207 TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 129 TN9 9 mm ID 2 Row Ball Bearing -, 26 mm OD