SKF 16013 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

Subtotaal (1 eenheid)*

€ 63,59

(excl. BTW)

€ 76,94

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 63,59

*prijsindicatie

RS-stocknr.:
209-1843
Fabrikantnummer:
16013
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

11mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

19.6kN

Internal Clearance

CN

Dynamic Load Rating

22.5kN

Series

16013

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

9000rpm

Bearing Type

Single Row Deep Groove Ball

Land van herkomst:
FR

SKF 16013 Series Deep Groove Ball Bearing, 65mm Inside Diameter, 100mm Outside Diameter - 16013


This deep groove ball bearing is designed to support radial and moderate axial loads in rotating machinery across industrial settings. It features a cylindrical inner bore and an open end, making it suitable for installations where grease access or Visual inspection is required. The bearing uses steel balls and a sheet‑metal cage to maintain ball separation and consistent rotation, offering predictable behaviour in applications that demand sustained operational speed.

Features and Benefits:


• High dynamic capacity 22.5 kN for extended operational loads
• Static capacity 19.6 kN to resist shock and standstill forces
• Rated for up to 9,000 r/min to support high‑speed duty
• CN internal clearance for controlled axial displacement
• Single‑row deep groove design for combined load handling
• Sheet‑metal cage ensuring stable ball guidance and reduced friction

Applications


• Suitable for motor shafts in automation equipment
• Ideal for spindle components in electronics assembly machines
• Used with gearboxes in light to medium mechanical drives
• Can be used for bearing supports in electrical cooling fans
• Used for rotating shafts in conveyor systems for industrial

What materials are used for rolling elements and cage?


The rolling elements are steel balls and the cage is formed from sheet‑metal to retain balls and manage running clearances.

How does the open end affect maintenance?


An open end allows easier relubrication and Visual inspection but requires external sealing if contaminants are present.

What clearance class is provided and why does it matter?


The bearing has CN internal clearance which gives moderate free movement to accommodate thermal expansion and shaft misalignment.

Which bore and outside diameters are available for fitting accuracy?


The bore is 65mm and the outside diameter is 100mm to match housings and shafts with corresponding fits.

How does the bearing type influence load direction handling?


The single‑row deep groove arrangement enables it to carry significant radial loads while also accepting limited axial loads in both directions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.