SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS-stocknr.:
- 209-1930
- Fabrikantnummer:
- 2211 ETN9
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 99,92
(excl. BTW)
€ 120,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,92 |
*prijsindicatie
- RS-stocknr.:
- 209-1930
- Fabrikantnummer:
- 2211 ETN9
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 13.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 13.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
- Land van herkomst:
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 55mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Gerelateerde Links
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1311 ETN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2211 E-2RS1TN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 E-2RS1KTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1311 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD