SKF 1307 EKTN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- RS-stocknr.:
- 233-7058
- Fabrikantnummer:
- 1307 EKTN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 68,01
(excl. BTW)
€ 82,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,01 |
*prijsindicatie
- RS-stocknr.:
- 233-7058
- Fabrikantnummer:
- 1307 EKTN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 0.009kN | |
| Dynamic Load Rating | 0.027kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | 1307 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 0.009kN | ||
Dynamic Load Rating 0.027kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series 1307 | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
SKF 1307 Series Self-Aligning Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 1307 EKTN9/C3
This self-aligning ball bearing is designed to accommodate misalignment between shaft and housing while supporting radial loads in rotating equipment. It features a tapered bore for mounted-fit assemblies and an open-end configuration suited to applications requiring Visual inspection or lubrication access. The two-row construction enhances load distribution for systems operating at elevated rotational speeds.
Features and Benefits:
• C3 internal clearance reduces running friction and thermal growth
• Non-metallic cage minimises electrical conductivity in sensitive systems
• Dynamic capacity 0.027 kN supports light-duty rotating assemblies
• Static capacity 0.009 kN allows brief stoppage loads without deformation
• Limiting speed 11 000 r/min enables high-speed operation where needed
• Tapered bore 1:12 simplifies press-fit mounting on tapered adaptors
• Non-metallic cage minimises electrical conductivity in sensitive systems
• Dynamic capacity 0.027 kN supports light-duty rotating assemblies
• Static capacity 0.009 kN allows brief stoppage loads without deformation
• Limiting speed 11 000 r/min enables high-speed operation where needed
• Tapered bore 1:12 simplifies press-fit mounting on tapered adaptors
Applications
• Suitable for automation actuators with slight shaft misalignment
• Ideal for electrical motor shafts requiring tapered mounting
• Used for rotating assemblies in electronics manufacturing equipment
• Can be used for light mechanical drives with high rotational speed
• Used for precision conveyors where alignment compensation is necessary
• Ideal for electrical motor shafts requiring tapered mounting
• Used for rotating assemblies in electronics manufacturing equipment
• Can be used for light mechanical drives with high rotational speed
• Used for precision conveyors where alignment compensation is necessary
What shaft fitting method does it use for secure mounting?
It employs a tapered 1:12 bore enabling fitted assembly with a tapered adaptor sleeve or matching housing cone to achieve axial positioning and preload control.
How does the cage material affect electrical and chemical environments?
The non-metallic cage reduces the risk of electrical conduction and offers compatibility with environments where metallic cages might cause galvanic interaction or stray currents.
Can it handle continuous heavy thrust loads or shock loading?
Its two-row ball arrangement is intended for radial and limited combined loads
the low static rating indicates it is not designed for sustained heavy thrust or high-impact conditions.
What maintenance access is provided by the end configuration?
The open end permits straightforward Visual inspection and relubrication without disassembly, facilitating condition monitoring during service.
Gerelateerde Links
- SKF 1212 EKTN9/C3 Self Aligning Ball Bearing- Open Type 60mm I.D, 110mm O.D
- SKF 1309 EKTN9/C3 45.13 mm ID 2 Row Self-Aligning Ball Bearing -, 100 mm OD
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1210 EKTN9 50 mm ID 2 Row Self-Aligning Ball Bearing -, 90 mm OD
- SKF 1307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD