SKF 1309 EKTN9/C3 45.13 mm ID 2 Row Self-Aligning Ball Bearing -, 100 mm OD
- RS-stocknr.:
- 233-7059
- Fabrikantnummer:
- 1309 EKTN9/C3
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 96,63
(excl. BTW)
€ 116,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 96,63 |
*prijsindicatie
- RS-stocknr.:
- 233-7059
- Fabrikantnummer:
- 1309 EKTN9/C3
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 45.13mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 13.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 45.13mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 13.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
- Land van herkomst:
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 45mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Gerelateerde Links
- SKF 1212 EKTN9/C3 Self Aligning Ball Bearing- Open Type 60mm I.D, 110mm O.D
- SKF 1307 EKTN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- SKF 1210 EKTN9 50 mm ID 2 Row Self-Aligning Ball Bearing -, 90 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 1217 K/C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 150 mm OD
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D