SKF 6206-2Z/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS-stocknr.:
- 233-7122
- Fabrikantnummer:
- 6206-2Z/C4
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 15,06
(excl. BTW)
€ 18,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,06 |
*prijsindicatie
- RS-stocknr.:
- 233-7122
- Fabrikantnummer:
- 6206-2Z/C4
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 20.3kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6206 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 20.3kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6206 | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- Land van herkomst:
- IT
SKF 2 Light Series Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2Z/C4
This ball bearing is a single row deep groove component designed for efficient performance across various applications. It features an inside diameter of 30mm and an outside diameter of 62mm, making it ideal for use in a wide range of mechanical and industrial settings. The robust construction ensures durability and reliability in demanding conditions.
Features & Benefits
• Incorporates shields on both sides provides effective contamination protection
• Engineered with C4 clearance accommodates thermal expansion for reliable performance
• Constructed from steel ensures enhanced strength and longevity
• Features a sheet metal cage ensures reliable ball retention and smooth operation
Applications
• Used in automation equipment for precise movement control
• Ideal for electric motors requiring seamless rotational capabilities
• Utilised in mechanical assemblies where durability is critical
• Effective for involving moderate to high-speed operations
What are the advantages of using a steel ball bearing specification in machinery?
Steel ball bearings offer superior strength and resistance to wear, ensuring a long service life even under high loads. They perform well in environments that require consistent motion and durability.
How does the C4 clearance in the bearing affect its performance?
The C4 clearance allows for greater operational flexibility, enabling the bearing to accommodate thermal expansion and variations in alignment. This ensures reliable movement and reduces the risk of premature failure.
What is the significance of using shielded ball bearings in operational settings?
Shielded ball bearings are crucial in maintaining cleanliness within the bearing by protecting against dirt and debris. This shielded design helps extend the bearing's life by preventing contamination that can lead to performance issues.
How does the design of the sheet metal cage influence the ball bearing's functionality?
The sheet metal cage is designed to securely hold the balls in place while allowing for smooth rotation. This design minimises friction and maximises performance efficiency during operation.
What types of loads can this specific bearing accommodate in various applications?
With a dynamic load rating of 20.3 kN, it is suitable for applications experiencing moderate dynamic loads, making it ideal for a variety of machinery and equipment.
Gerelateerde Links
- SKF 6206/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF W 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3LHT23 1 Row Ball Bearing - 30 mm ID, 62 mm OD