RS PRO SR3ZZ 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD
- RS-stocknr.:
- 234-6985
- Fabrikantnummer:
- SR3ZZ
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 13,25
(excl. BTW)
€ 16,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,25 |
*prijsindicatie
- RS-stocknr.:
- 234-6985
- Fabrikantnummer:
- SR3ZZ
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 4.77mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 12.7mm | |
| Race Width | 4.9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 488kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.301kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 53000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 4.77mm | ||
Product Type Ball Bearing | ||
Outside Diameter 12.7mm | ||
Race Width 4.9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 488kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.301kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 53000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RS PRO Radial Deep Groove Ball Bearing with Double Shield, Stainless Steel
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- NMB DDRF-3ZZRA5P24LY121 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD
- NMB DDR-3ZZMTRA5P24LY121 1 Row Ball Bearing - 4.77 mm ID, 12.7 mm OD
- NMB DDRIF814ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 12.7 mm OD
- RS PRO EE4ZZ 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- NMB DDRI-814ZZMTRA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 12.7 mm OD
- NSK-RHP KLNJ1/2 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- NSK-RHP LJ1/2 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP KLNJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD