FAG 3802-B-2RSR-TVH-HLC 2 Row Ball Bearing - 15 mm ID, 24 mm OD 7 mm Race Width
- RS-stocknr.:
- 260-0795
- Fabrikantnummer:
- 3802-B-2RSR-TVH-HLC
- Fabrikant:
- FAG
Subtotaal (1 verpakking van 10 eenheden)*
€ 469,34
(excl. BTW)
€ 567,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 46,934 | € 469,34 |
*prijsindicatie
- RS-stocknr.:
- 260-0795
- Fabrikantnummer:
- 3802-B-2RSR-TVH-HLC
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 1.92kN | |
| Dynamic Load Rating | 2.38kN | |
| Standards/Approvals | No | |
| Series | 3802-B-2RSR-TVH-HLC | |
| Bore Type | Parallel | |
| Limiting Speed | 14700rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 1.92kN | ||
Dynamic Load Rating 2.38kN | ||
Standards/Approvals No | ||
Series 3802-B-2RSR-TVH-HLC | ||
Bore Type Parallel | ||
Limiting Speed 14700rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Vrijgesteld
- Land van herkomst:
- JP
Schaeffler Angular Contact Ball Bearing, 15mm Inside Diameter, 24mm Outside Diameter - 3802-B-2RSR-TVH-HLC
This angular contact ball bearing is an essential component in various mechanical applications. Designed as a double row bearing, it features a 15mm inner diameter and a 24mm outer diameter. The robust sealing arrangement ensures effective sealing on both sides, enhancing durability and performance even in demanding conditions.
Features & Benefits
• Double row configuration provides high load-carrying capacity
• Sealed on both sides to prevent contamination
• Steel construction offers strength and longevity
• Polyamide cage reduces friction and enhances performance
• Capable of operating at temperatures from -20°C to 100°C
• Designed for high dynamic load ratings suitable for various usage
Applications
• Used in automation machinery where precision is crucial
• Effective for electric motor assemblies requiring resilience
• Suitable for mechanical systems in industrial settings
• Ideal for use in robotics that demand high reliability
• Utilised in electrical devices where space-saving is essential
What are the dynamic load capabilities of this bearing?
The dynamic load rating is 2.38 kN, making it suitable for various applications requiring significant force handling.
How does the sealing arrangement impact its performance?
The dual sealing on both sides effectively prevents dirt and moisture ingress, which maximises the bearing's operational lifespan and efficiency.
What advantages does the polyamide cage provide in this design?
The polyamide cage reduces weight and friction, allowing for smoother operation and improved overall performance under high load conditions.
What load limits should I consider when using this product?
The basic static load rating is 1.92 kN, and the fatigue load limit is 100 N, which helps determine suitability for specific applications.
Gerelateerde Links
- FAG 3801-B-2RSR-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3804-B-2RSR-TVH-HLC 2 Row Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width
- FAG 3801-B-2Z-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3200-BB-2RSR-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width