FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width
- RS-stocknr.:
- 260-0796
- Fabrikantnummer:
- 3803-B-2RS-TVH-HLC
- Fabrikant:
- FAG
Subtotaal (1 verpakking van 10 eenheden)*
€ 478,22
(excl. BTW)
€ 578,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 47,822 | € 478,22 |
*prijsindicatie
- RS-stocknr.:
- 260-0796
- Fabrikantnummer:
- 3803-B-2RS-TVH-HLC
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 26mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 2.02kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.43kN | |
| Bore Type | Parallel | |
| Series | 8 Extra Thin Section | |
| Standards/Approvals | No | |
| Limiting Speed | 13200rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 26mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 2.02kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.43kN | ||
Bore Type Parallel | ||
Series 8 Extra Thin Section | ||
Standards/Approvals No | ||
Limiting Speed 13200rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Vrijgesteld
- Land van herkomst:
- JP
Schaeffler Angular Contact Ball Bearing, 17mm Inside Diameter, 26mm Outside Diameter - 3803-B-2RS-TVH-HLC
This angular contact ball bearing is designed for high performance in demanding applications. With an inside diameter of 17mm and an outside diameter of 26mm, this double row angular contact bearing features a sealing arrangement on both sides, ensuring durability and reliability. Constructed from steel with a polyamide cage, it meets a variety of mechanical needs while providing robust support.
Features & Benefits
• Constructed from steel for enhanced strength and longevity
• Designed with a double row configuration for increased load capacity
• Sealed on both sides to prevent contamination
• Operating temperature range from -20°C to 100°C for versatile usage
• Fatigue load limit of 117 N ensures dependable performance
• Lightweight at 0.014kg, ideal for space-constrained installations
Applications
• Utilised in automation systems for precise movement
• Applicable in electrical machinery where load distribution is critical
• Effective in mechanical assemblies requiring compact solutions
• Suitable for electronic devices needing reliable rotational support
What kind of load can this bearing handle?
The static load rating is 2.02 kN, while the dynamic rating is 2.43 kN, accommodating various operational demands.
How does the sealing arrangement benefit overall functionality?
The double-sided sealing arrangement protects against dust and moisture, extending the service life and maintaining performance under varying conditions.
Is this bearing suitable for high-speed applications?
Yes, the limiting speed of 13,200 r/min makes it suitable for high-speed operations in various mechanical applications.
What should I consider regarding the installation of this bearing?
Ensure the minimum shaft shoulder diameter of 19mm and housing shoulder diameter of 24mm are adhered to for proper fitment.
Gerelateerde Links
- FAG 30/6-B-2Z-TVH-HLC 2 Row Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 3802-B-2RSR-TVH-HLC 2 Row Ball Bearing - 15 mm ID, 24 mm OD 7 mm Race Width
- FAG 3801-B-2Z-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3801-B-2RSR-TVH-HLC 2 Row Ball Bearing - 12 mm ID, 21 mm OD 7 mm Race Width
- FAG 3804-B-2RSR-TVH-HLC 2 Row Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- FAG 30/5-B-2Z-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width