BNL AC686FZZK/4N/D 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- RS-stocknr.:
- 884-1212
- Fabrikantnummer:
- AC686FZZK/4N/D
- Fabrikant:
- BNL
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 884-1212
- Fabrikantnummer:
- AC686FZZK/4N/D
- Fabrikant:
- BNL
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
| Merk | BNL | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Acetal | |
| Race Material | Acetal | |
| Ball Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 12.3N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.4N | |
| Series | 8 Extra Thin Section | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Radial | |
| Race Type | Flanged | |
| Alles selecteren | ||
|---|---|---|
Merk BNL | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Acetal | ||
Race Material Acetal | ||
Ball Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 12.3N | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.4N | ||
Series 8 Extra Thin Section | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Radial | ||
Race Type Flanged | ||
- Land van herkomst:
- TH
Acetal Type Miniature Radial Ball Bearings - Metric
A range of miniature plastic bearings by BNL designed to replace steel bearings in demanding long life and light load applications. Made from acetal, a semi-crystalline material, these bearings deliver excellent long-term wear performance and can be subjected to load, temperature and most fluids.
These bearings are also lightweight, require no external lubrication and offer lower friction at higher speeds than their steel equivalent. With their fully moulded inner and outer races, these BNL bearings have a greater life expectancy than similar bearings with machined races.
Features and Benefits
• High performance
• Operate in temperatures from -40°C to 100°C
• Low friction at high speeds
• Require no external lubrication
• Good life expectancy
• Dimensionally stable when subjected to load
• Stainless steel balls as standard
Product Application Information
Produced to meet the high performance needs of business machines, office equipment and other light duty mechanical applications.
Gerelateerde Links
- BNL AC688ZZ/4N/D 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- BNL CM6202/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL AC608ZF/4N/D 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- BNL CM6004/4N/D 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- BNL CM626/4N/D 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- BNL CM6000/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL AC6005Z-ISB/4N/D 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- BNL AC6204Z-ISB/4N/D 1 Row Ball Bearing - 20 mm ID, 47 mm OD