Brady Imager 2D Scanning Bar Code Reader
- RS-stocknr.:
- 652-196
- Fabrikantnummer:
- CR1100-K201-C500-C286
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 362,66
(excl. BTW)
€ 438,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 362,66 |
*prijsindicatie
- RS-stocknr.:
- 652-196
- Fabrikantnummer:
- CR1100-K201-C500-C286
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | RS232, USB 2.0 | |
| Minimum Operating Temperature | -20°C | |
| Indication | Visual, Audible and Haptic Indicators Customisable For Workflow Needs, Audible | |
| Maximum Scanning Distance | 320mm | |
| Maximum Operating Temperature | 55°C | |
| Width | 63.5mm | |
| Standards/Approvals | No | |
| Depth | 19.05mm | |
| Height | 63.5mm | |
| Weight | 54g | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type RS232, USB 2.0 | ||
Minimum Operating Temperature -20°C | ||
Indication Visual, Audible and Haptic Indicators Customisable For Workflow Needs, Audible | ||
Maximum Scanning Distance 320mm | ||
Maximum Operating Temperature 55°C | ||
Width 63.5mm | ||
Standards/Approvals No | ||
Depth 19.05mm | ||
Height 63.5mm | ||
Weight 54g | ||
- Land van herkomst:
- MY
The Brady CR1100 Handheld Wired Barcode Reader streamlines operations with a combination of industrial-grade durability and consumer-friendly functionality, ensuring a seamless scanning experience. It features patented dual-field optics for reading various barcode types and an IP54 rating for protection against dust and moisture. Designed to be lightweight, compact, and rugged, it delivers reliable performance in demanding environments.
Is customizable for workflow needs with visual, audible and haptic indicators
Features a powerful JavaScript platform for complete device control
Gerelateerde Links
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader