Omron Barcode 2D Scanning Bar Code Reader
- RS-stocknr.:
- 215-1415
- Fabrikantnummer:
- 9510-5-3.0
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 8.670,85
(excl. BTW)
€ 10.491,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8.670,85 |
*prijsindicatie
- RS-stocknr.:
- 215-1415
- Fabrikantnummer:
- 9510-5-3.0
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Barcode | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| 2D Scanning | Yes | |
| LCD Display | Yes | |
| Interface Type | RS232C, USB | |
| Wireless Connectivity | No | |
| Indication | LED | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Width | 282mm | |
| Standards/Approvals | CE | |
| Depth | 1mm | |
| Height | 266.7mm | |
| Weight | 2.72kg | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Barcode | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
2D Scanning Yes | ||
LCD Display Yes | ||
Interface Type RS232C, USB | ||
Wireless Connectivity No | ||
Indication LED | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Width 282mm | ||
Standards/Approvals CE | ||
Depth 1mm | ||
Height 266.7mm | ||
Weight 2.72kg | ||
The Omron The LVS-9510 is a high-performance system for off-line verification of barcodes. The system automatically determines the symbology and aperture needed to evaluate the code and identifies and highlights trouble spots. The LVS-9510 offers a stitc
21 CFR Part 11 compliant-ready
Certified by GS1 US
Supports 15 languages with the ability to add more languages
Gerelateerde Links
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Linear (1D) and Two Dimensional (2D) Codes 2D Scanning Bar Code Reader
- Omron ANSI IEC ISO 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron High Resolution 5 Megapixel Camera 2D Scanning Bar Code Reader
- Omron 5 Megapixel Camera 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader