Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- RS-stocknr.:
- 252-6943
- Fabrikantnummer:
- V430-F000N12M-RWX
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 3.912,74
(excl. BTW)
€ 4.734,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.912,74 |
*prijsindicatie
- RS-stocknr.:
- 252-6943
- Fabrikantnummer:
- V430-F000N12M-RWX
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Global Shutter, Image Capture | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| Wireless Connectivity | No | |
| LCD Display | No | |
| Minimum Operating Temperature | 0°C | |
| Indication | TRIG (Amber), FAIL (Red), PASS (Green), PWR (Green), MODE (Amber), LINK (Amber) | |
| Maximum Scanning Rate | 42fps | |
| Maximum Operating Temperature | 45°C | |
| Weight | 68g | |
| Depth | 44.5mm | |
| Standards/Approvals | No | |
| Width | 44.5mm | |
| Height | 25.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology Global Shutter, Image Capture | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source LED | ||
Wireless Connectivity No | ||
LCD Display No | ||
Minimum Operating Temperature 0°C | ||
Indication TRIG (Amber), FAIL (Red), PASS (Green), PWR (Green), MODE (Amber), LINK (Amber) | ||
Maximum Scanning Rate 42fps | ||
Maximum Operating Temperature 45°C | ||
Weight 68g | ||
Depth 44.5mm | ||
Standards/Approvals No | ||
Width 44.5mm | ||
Height 25.4mm | ||
Niet conform
The Omron code reader has monochrome camera type, 1.2 MP number of pixels and 40 to 150 mm focus distance, narrow view, autofocus with white ring light illumination, IP54 degree of protection.
X-mode decoder type
42 fps frame rate
Global shutter type
Ethernet TCP/IP, serial RS-232C, USB communication ports
Gerelateerde Links
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Przm Intelligent Imaging 2D Scanning Barcode Scanners
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners