TE Connectivity Barrier Strip, 25 Contact, 8.26 mm Pitch, 1 Row, 150V, 20A
- RS-stocknr.:
- 508-410
- Fabrikantnummer:
- 1-1546158-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 15 eenheden)*
€ 249,23
(excl. BTW)
€ 301,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 249,23 | € 16,615 |
*prijsindicatie
- RS-stocknr.:
- 508-410
- Fabrikantnummer:
- 1-1546158-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 25 | |
| Pitch | 8.26mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 4-40 | |
| Wire Size | 22AWG | |
| Termination Type - Bottom | Printed Circuit Pin | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | 0°C | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Series | Buchanan 4 | |
| Standards/Approvals | UL 94V-0 | |
| Length | 207.77mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 25 | ||
Pitch 8.26mm | ||
Orientation Vertical | ||
Current 20A | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 4-40 | ||
Wire Size 22AWG | ||
Termination Type - Bottom Printed Circuit Pin | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature 0°C | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Series Buchanan 4 | ||
Standards/Approvals UL 94V-0 | ||
Length 207.77mm | ||
- Land van herkomst:
- US
The TE Connectivity 25 Position Barrier Strip with Tri-Barrier design is engineered to meet the demanding requirements of modern electrical applications. Constructed from high-quality polyamide housing, it ensures robust performance in a compact footprint. This connector's innovative printed circuit pin bottom termination allows for seamless wire-to-board integration, making it an ideal choice for intricate circuit designs. With a vertical orientation and a distinctive flat bottom with standoffs, it effectively optimises space without compromising accessibility or functionality. Designed for reliability, this component is primed for use in various power circuit applications where efficiency and safety are paramount.
Crafted to support an operating voltage of up to 150 V ensuring safe and efficient power management
The combination of copper alloy contacts with tin plating guarantees superior conductivity and durability
Features a wire clamp combo head for secure wire fastening enhancing operational reliability
Allows for flexibility in wire sizes accommodating 22 to 12 AWG for diverse applications
The low halogen content supports environmentally conscious designs without sacrificing performance
Complies with multiple industry standards ensuring a dependable choice for modern electrical systems
Gerelateerde Links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Dual Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 320 μm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A