TE Connectivity Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 50 A
- RS-stocknr.:
- 510-056
- Artikelnummer Distrelec:
- 304-59-694
- Fabrikantnummer:
- 4-1437652-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 200 eenheden)*
€ 231,38
(excl. BTW)
€ 279,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 231,38 | € 1,157 |
*prijsindicatie
- RS-stocknr.:
- 510-056
- Artikelnummer Distrelec:
- 304-59-694
- Fabrikantnummer:
- 4-1437652-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 9.53mm | |
| Current | 5A, 50A | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 300V, 600V | |
| Length | 20.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 6 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 9.53mm | ||
Current 5A, 50A | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Binding Combo Head | ||
Voltage 300V, 600V | ||
Length 20.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 6 | ||
- Land van herkomst:
- CN
The TE Connectivity 2 Position Barrier Strip is engineered for the highest performance in electrical connectivity. Its robust tri-barrier design enhances safety and reliability in wire-to-board applications, making it an ideal choice for various circuits. With a centreline measurement of 9.53 mm, this component ensures efficient spacing without compromising on space or efficiency. Constructed from quality thermoplastic, it is built to endure demanding environments, ensuring long-lasting performance. Its vertical orientation and flat bottom with standoffs facilitate easier installation on printed circuit boards, while the copper alloy contacts guarantee excellent conductivity. Whether utilised in consumer electronics or industrial machinery, this barrier strip promises superior functionality and ease of use.
Tri-barrier style enhances safety by preventing short circuits
Vertical orientation allows for optimal space utilisation on boards
Constructed from durable thermoplastic for long-lasting reliability
Flat bottom with standoffs simplifies mounting and installation
Compatible with a range of wire sizes to accommodate various applications
Copper alloy contacts assure high conductivity and performance
Designed for wave solder processes, ensuring compatibility with modern manufacturing techniques
Meets stringent industry standards for quality and compliance
Gerelateerde Links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A