TE Connectivity Barrier Strip, 6 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- RS-stocknr.:
- 526-292
- Artikelnummer Distrelec:
- 304-63-039
- Fabrikantnummer:
- 1546306-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 100 eenheden)*
€ 221,34
(excl. BTW)
€ 267,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 221,34 | € 2,213 |
*prijsindicatie
- RS-stocknr.:
- 526-292
- Artikelnummer Distrelec:
- 304-63-039
- Fabrikantnummer:
- 1546306-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 6 | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Length | 74.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 6 | ||
Pitch 9.53mm | ||
Current 20A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Length 74.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan | ||
- Land van herkomst:
- TW
The TE Connectivity barrier strip is designed to accommodate various wire sizes and applications, making it an essential component for any electrical setup. Featuring a dual barrier style, this product ensures optimal safety and reliability, connecting wires effortlessly. The robust design and high-quality materials provide exceptional longevity and performance, meeting the needs of industries requiring power circuit solutions. With its user-friendly mounting options and intelligent engineering, this barrier strip not only simplifies connections but also enhances the overall efficiency of electrical systems. Ideal for both new projects and existing systems, its thoughtful construction caters to various installation environments.
Dual barrier style enhances connection safety and reliability
Mounting options allow for easy installation in various configurations
Designed to accommodate a wide range of wire sizes from 22 to 12 AWG
Made with high-quality thermoplastic for increased durability
Vertical orientation optimises space within electronic assemblies
Rated for an operating voltage of 300 V, suitable for demanding applications
Quick connect tab features tin plating for superior conductivity
Offers wave solder capability, ensuring compatibility with various soldering processes
Low halogen content aligns with environmental regulations
Gerelateerde Links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A