TE Connectivity Barrier Strip, 6 Contact, 11.1 mm Pitch, 2 Row, 300V, 25A

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
526-295
Artikelnummer Distrelec:
304-63-043
Fabrikantnummer:
1546670-6
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Contacts

6

Product Type

Barrier Strip

Pitch

11.1mm

Orientation

Vertical

Current

25A

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Number of Rows

2

Screw Size

6-32

Wire Size

22AWG

Minimum Operating Temperature

-40°C

Termination Type - Top

Wire Clamp

Maximum Operating Temperature

120°C

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Buchanan

Length

85.8mm

Land van herkomst:
TW
The TE Connectivity 6 Position Barrier Strip presents an efficient solution for electrical connections with a dual barrier configuration. This compact design accommodates wire-to-wire connections, making it ideal for various power applications. With a centreline pitch of 11.1 mm, the barrier strip is crafted for ease of use, ensuring straightforward installation even in tight spaces. Thanks to its robust construction, it operates seamlessly across a voltage range of up to 300 V and supports wire sizes of 22 to 14 AWG. The product's thermoplastic housing enhances its durability, while the vertical orientation allows for optimal space utilization. This barrier strip not only meets stringent industry standards but also combines functionality with reliability, making it a go-to component for professionals in the field.

Compact size simplifies integration into various applications

Dual barrier design effectively enhances connection safety

Thermoplastic housing contributes to improved device longevity

Vertical orientation allows for efficient use of installation space

Nickel-plated screws prevent corrosion and ensure stability

Supports a broad range of operating temperatures, enhancing versatility

Designed for easy wire connection via top termination with a wire clamp combo head

UL flammability rating demonstrates compliance with safety standards

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.