Molex Barrier Strip, 2 Contact, 380 μm Pitch, 1 Row
- RS-stocknr.:
- 683-906
- Fabrikantnummer:
- 38729-1455
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 120 eenheden)*
€ 186,56
(excl. BTW)
€ 225,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 186,56 | € 1,555 |
*prijsindicatie
- RS-stocknr.:
- 683-906
- Fabrikantnummer:
- 38729-1455
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 380μm | |
| Number of Rows | 1 | |
| Series | 38729 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 380μm | ||
Number of Rows 1 | ||
Series 38729 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- MX
The Molex Barrier Terminal Blocks ensures effective performance with its sturdy construction and is ideal for use in demanding environments. Featuring a 94V-0 flammability rating it signifies enhanced safety and durability. With the added assurance of UL certification users can trust its compliance with rigorous industry standards.
94V-0 flammability rating enhances safety in high-risk environments
UL certification provides assurance of compliance with respected safety standards
Lead-free wave solder process capability allows for eco-friendly manufacturing practices
Designed for robust applications making it suitable for a wide variety of use cases
Old part number available for reference aiding in compatibility assessments
Physical robustness ensures reliable operation in demanding conditions
Gerelateerde Links
- Molex Barrier Strip 260 μm Pitch, 1 Row
- Molex Barrier Strip 536 μm Pitch, 2 Row
- Molex Barrier Strip 438 μm Pitch, 2 Row
- Molex Barrier Strip 9.53 mm Pitch, 1 Row
- Molex Barrier Strip 11.13 mm Pitch 600V
- Molex Barrier Strip 12.7 mm Pitch 60V, 5A
- Molex Barrier Strip 12.70 mm Pitch 600V, 50A
- Molex Barrier Strip 2.50 mm Pitch 600V, 3A