Molex Terminal Strip, 10 Contact, 8 mm Pitch, 2 Row, 300V, 20A
- RS-stocknr.:
- 683-910
- Fabrikantnummer:
- 39100-1910
- Fabrikant:
- Molex
Subtotaal (1 zak van 50 eenheden)*
€ 165,73
(excl. BTW)
€ 200,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 165,73 | € 3,315 |
*prijsindicatie
- RS-stocknr.:
- 683-910
- Fabrikantnummer:
- 39100-1910
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 10 | |
| Pitch | 8mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Stainless Steel | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Series | 39100 | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 10 | ||
Pitch 8mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Stainless Steel | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Series 39100 | ||
Standards/Approvals RoHS, REACH | ||
- Land van herkomst:
- CN
The Molex Eurostyle two-screw terminal strip is engineered for versatile wire-to-wire connections, particularly suited for low-profile applications. Designed with an 8.00mm pitch, this terminal block accommodates ten circuits, offering configuration flexibility for your projects. With a robust construction from stainless steel and nylon, it provides reliable performance in demanding environments, operating effectively in temperature ranges between -40° to +105°C. The terminal strip is compliant with key environmental standards, ensuring durability and safety in various electrical applications. Its streamlined design allows for easy integration, making it an ideal choice for developers seeking efficient wiring solutions without compromising on quality.
Screw termination interface style simplifies connection processes
Low-halogens status ensures adherence to safety and environmental standards
Electrical ratings support a maximum of 20.0A current and 300V voltage for robustness
Industry-compliant with IPC 1752A Class C and D certifications for credibility
Gerelateerde Links
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- Molex Strip 8 mm Pitch 600V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
- Molex Terminal Strip 10 mm Pitch 4kV
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A