Anderson Power Products Crimp Battery Contact
- RS-stocknr.:
- 429-936
- Artikelnummer Distrelec:
- 301-84-737
- Fabrikantnummer:
- 1323G1
- Fabrikant:
- Anderson Power Products
Ontvang bulkkorting
Voeg 10 meer toe om € 4,70 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,88
(excl. BTW)
€ 7,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 5,88 | - |
| 10 - 24 | € 5,41 | € 4,70 |
| 25 + | € 4,75 | € 28,25 |
*prijsindicatie
- RS-stocknr.:
- 429-936
- Artikelnummer Distrelec:
- 301-84-737
- Fabrikantnummer:
- 1323G1
- Fabrikant:
- Anderson Power Products
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
| Merk | Anderson Power Products | |
| Product Type | Battery Contact | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, CSA, UL1977 | |
| Series | SB 120 | |
| Alles selecteren | ||
|---|---|---|
Merk Anderson Power Products | ||
Product Type Battery Contact | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, CSA, UL1977 | ||
Series SB 120 | ||
- Land van herkomst:
- TW
The Anderson Power Products SB 120 Silver Plated Wire Contacts are designed to deliver superior electrical performance and durability. With silver plating, these contacts ensure reliable connections and can withstand up to 10,000 mating cycles. For use with smaller wires, reducing bushings are available in the accessory section.
Durable up to 10000 mating cycles
Reliable connection for various applications
Gerelateerde Links
- Anderson Power Products Crimp Battery Contact
- Anderson Power Products Flat Battery Contact
- Anderson Power Products Plug-In Battery Contact
- Anderson Power Products Battery Connector
- Anderson Power Products 2 Way Battery Connector, Straight
- Anderson Power Products Female/Male Battery Connector 10A
- Anderson Power Products 8 Way Male Battery Connector 20A
- Anderson Power Products 2 Way Male Battery Connector Cable, 50A