Milwaukee Battery Holder Plug-In

Subtotaal (1 eenheid)*

€ 11,44

(excl. BTW)

€ 13,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 28 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 11,44

*prijsindicatie

RS-stocknr.:
269-6387
Fabrikantnummer:
4932480708
Fabrikant:
Milwaukee
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Milwaukee

Product Type

Battery Holder

Number of Cells

4

Sub Type

Battery Holder

Mount Type

Surface

Termination Type

Plug-In

Length

330mm

Standards/Approvals

No

Height

102mm

Width

66mm

Land van herkomst:
CN

Milwaukee Battery Holder, 12V For Battery size, 4 Number of Cells - 4932480708


This battery holder is an essential accessory for those managing multiple batteries. Designed specifically for 12V batteries, it accommodates up to four cells, providing a secure and organised storage solution. With dimensions of 66 x 102 x 330mm, this surface mount battery holder allows for easy installation and quick accessibility in any workspace.

Features & Benefits


• Securely holds up to four M12 batteries

• Plug-in terminal contact for easy connectivity

• Click & lock mechanism for simple mounting

• Organises batteries for quick retrieval

• Versatile for custom shop configurations

• Capacity of 2.7kg for robust storage

Applications


• Used for storing rechargeable batteries in workshops

• Suitable for home automation and electrical projects

• Ideal for use in mechanical and electrical industries

• Compatible with M12 tools for enhanced organisation

How does the holder ensure safe and secure battery storage?


The holder's design includes a click & lock mechanism that firmly secures batteries in place, preventing any accidental displacements during use.

What are the specific benefits of using this type of holder for professionals?


Using this holder allows professionals to easily access multiple batteries without clutter, streamlining workflows and minimising downtime on tasks.

Can this holder be mounted in various locations?


Yes, the surface mount design allows for flexible installation in different environments, making it adaptable to a variety of workspace layouts.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.