Milwaukee Battery Holder Plug-In
- RS-stocknr.:
- 269-6389
- Fabrikantnummer:
- 4932480709
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 15,42
(excl. BTW)
€ 18,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 29 stuk(s) vanaf 09 november 2026
- Plus verzending 8 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,42 |
*prijsindicatie
- RS-stocknr.:
- 269-6389
- Fabrikantnummer:
- 4932480709
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Product Type | Battery Holder | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Termination Type | Plug-In | |
| Length | 330mm | |
| Height | 102mm | |
| Standards/Approvals | No | |
| Width | 102mm | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Battery Holder | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Termination Type Plug-In | ||
Length 330mm | ||
Height 102mm | ||
Standards/Approvals No | ||
Width 102mm | ||
- Land van herkomst:
- CN
Milwaukee Battery Holder, 4 Cells, Surface Mount Type - 4932480709
This battery holder is designed for efficient storage and organisation of M18™ batteries. With the capacity to accommodate up to four cells, the surface mount design ensures it can be securely affixed in various workspaces. Measuring 102 x 102 x 330mm, this holder provides easy accessibility while maintaining a compact profile.
Features & Benefits
• Designed to securely hold up to four M18™ batteries
• Clips batteries in place for safe storage
• Quick and easy access to all batteries
• Click & lock mechanism ensures secure mounting
• Customisable solution to fit individual workspace needs
• Compatible with multiple PACKOUT™ storage systems
Applications
• Ideal for organisation in workshops and garages
• Suitable for electrical and mechanical work environments
• Perfect for use in construction and automation projects
• Efficiently used for storing rechargeable batteries and tools
How does the surface mount design enhance usability?
The surface mount design allows for easy attachment to walls or workbench surfaces, facilitating space-saving organisation while keeping batteries readily accessible in high-traffic areas.
What is the total weight capacity of the holder?
The holder can support a total weight of up to 9kg, making it suitable for safely storing multiple rechargeable batteries without the risk of damage or collapse.
Can the holder accommodate various battery types?
This holder is specifically designed for M18™ lithium-ion batteries, ensuring an optimal fit and secure storage tailored for these battery types.