Texas Instruments, Battery Charge Controller IC Lithium, 5 V to 5.5V Input, SOIC 8-Pin
- RS-stocknr.:
- 252-8801
- Fabrikantnummer:
- BQ2201SN-N
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-8801
- Fabrikantnummer:
- BQ2201SN-N
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Battery Type | Lithium | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Battery Type Lithium | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The Texas offers a BQ series of non-volatile controller unit provides all necessary functions for converting a standard CMOS sram into non-volatile read or write memory. A precision comparator monitors the 5V vcc input for an out-of-tolerance condition.
Write protect control
3-volt primary cell inputs
Power monitoring and switching for 3-volt battery-backup applications
Gerelateerde Links
- Texas Instruments BQ2201SN-N 5 V to 5.5V Input, SOIC 8-Pin
- Texas Instruments 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments BQ7694006DBT 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments BQ29200DRBT 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Texas Instruments TPS2514DBVT 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Texas Instruments UC2906DW 40mA 16-Pin, SOIC