RS PRO Red LED Beacon 24V dc Steady Screw Fixing, LED Bulb, IP67
- RS-stocknr.:
- 190-2924
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 18,82
(excl. BTW)
€ 22,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 63 stuk(s) klaar voor verzending
- 769 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,82 |
*prijsindicatie
- RS-stocknr.:
- 190-2924
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | ABS, Acrylic | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 17mA | |
| Mount Type | Screw Fixing | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 16mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE & E-marked | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material ABS, Acrylic | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 17mA | ||
Mount Type Screw Fixing | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Height 16mm | ||
IP Rating IP67 | ||
Standards/Approvals CE & E-marked | ||
- Land van herkomst:
- CN
RS PRO Led Illuminated Warning Light Bar
The RS PRO red LED illuminated warning light bar has a steady light effect. It is designed to provide bright, eye-catching light output. Prewired and sealed to IP67, this device can be mounted outside and can be used where high-pressure jets of water are used for washing down. Benefiting from the E approval, these mini light bars can also be used in automotive applications.
Features and Benefits
• Supply voltage is 24VDC
• 2 screw fixing mounts
• Simple to install
• Current consumption: 17mA
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
• IP67 rated
Gerelateerde Links
- RS PRO Red LED Beacon 12V dc Steady Screw Fixing IP67
- RS PRO Red LED Beacon 24V dc Steady Screw IP66
- RS PRO Red Beacon 24V ac/dc Steady Screw IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO Signal Beacons 24V Steady Screw IP66
- RS PRO Blue LED Beacon 24V dc Steady Screw IP66
- RS PRO Amber LED Beacon 24V dc Steady Screw IP66
- RS PRO White LED Beacon 24V dc Steady Screw IP66