Werma MC55 Series Clear Beacon 30V dc Steady Built-In, LED Bulb, IP65

Subtotaal (1 eenheid)*

€ 103,91

(excl. BTW)

€ 125,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 100 stuk(s) klaar voor verzending
  • 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 103,91

*prijsindicatie

RS-stocknr.:
197-4287
Artikelnummer Distrelec:
301-58-562
Fabrikantnummer:
240.120.50
Fabrikant:
Werma
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Clear

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Current Type

DC

Mount Type

Built-In

Current Consumption

60mA

Base Diameter

55mm

Terminal Type

M12 Plug Connector

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-20°C

Series

MC55

Maximum Operating Temperature

50°C

Height

71mm

IP Rating

IP65

Standards/Approvals

CE Certified, cULus Listed, EAC

Land van herkomst:
CN

Werma MC55 Series Beacon, 30V DC Supply Voltage, IP65 - 240.120.50


This beacon is a compact LED signal device designed for industrial indicator applications where a steady visual signal is required. It operates from a low-voltage DC supply and is intended for built-in mounting in control panels or machinery housings, providing clear, continuous indication in environments that demand protection against dust and water ingress.

Features and Benefits:


• 30VDC supply compatibility for low-voltage system integration
• 60mA current draw minimises power consumption on control circuits
• M12 plug connector simplifies installation and replacement
• IP65 ingress protection allows use in dusty and wet surroundings
• ABS/polycarbonate housing resists impact and chemical exposure
• Clear lens with steady LED output ensures unambiguous signalling

Applications


• Suitable for machine status indication on production lines
• Ideal for control panels requiring sealed indicator lights
• Used with automation systems needing steady visual alerts
• Can be used for signalling in washdown-capable enclosures
• Suitable for retrofit into 55mm diameter mounting holes

What electrical connection is required for installation?


It uses an M12 plug connector designed for DC wiring harnesses and quick mate/demate procedures.

How does ambient temperature affect operation?


The unit is rated to operate between -20°C and 50°C, ensuring stable LED performance within that range.

What certifications does it carry for industrial use?


It carries CE marking and listings for cULus and EAC to meet common regulatory frameworks.

Is the light source replaceable or serviceable?


The LED lamp is supplied installed

servicing should follow panel access and electrical isolation procedures.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.