Werma BM 826 Series Green Beacon 24V ac/dc Steady Base, Bracket, Tube, Incandescent Bulb, IP65
- RS-stocknr.:
- 365-9734
- Artikelnummer Distrelec:
- 304-00-019
- Fabrikantnummer:
- 826.200.00
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 49,36
(excl. BTW)
€ 59,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 24 stuk(s) vanaf 23 november 2026
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 11 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,36 |
*prijsindicatie
- RS-stocknr.:
- 365-9734
- Artikelnummer Distrelec:
- 304-00-019
- Fabrikantnummer:
- 826.200.00
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Incandescent | |
| Current Type | AC/DC | |
| Mount Type | Base, Bracket, Tube | |
| Base Diameter | 98mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | BM 826 | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| IP Rating | IP65 | |
| Standards/Approvals | VDE specifications | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Incandescent | ||
Current Type AC/DC | ||
Mount Type Base, Bracket, Tube | ||
Base Diameter 98mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series BM 826 | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
IP Rating IP65 | ||
Standards/Approvals VDE specifications | ||
- Land van herkomst:
- DE


WERMA Steady Green Signalling Beacon, 98mm Base Diameter, 12 to 240V AC/DC - BM 826 Series - 826.200.00
Indicate the status of your equipment in industrial settings with this green beacon from WERMA. The steady light provides an easy-to-see indication that a device or process is functioning properly. It's compatible with supply voltages ranging from 12V to 230V AC/DC for both high and low-powered applications.
You can reliably use it in dusty or damp environments as the IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets. Install this incandescent beacon for an efficient visual signal in a range of commercial and industrial environments.
Features & Benefits
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• Compact base diameter of 98mm to save space
• Polycarbonate (PC) housing material with UV (ultraviolet) protection prevents damage and discolouration from sun rays
Applications
• Automated doors
• Factories
• Packaging industry
• Control panels
How do I install this incandescent beacon?
This beacon is designed for surface mounting. You can insert it into a plastic brace that measures 100mm across and securely click it in place before attaching it to a flat exterior. For added security, fit a wire cage over the top of it to prevent tampering.
Gerelateerde Links
- Werma BM 826 Series Yellow Beacon 24V ac/dc Steady Tube Base IP65
- Werma BM 826 Series Red Beacon 230V ac Steady Base IP65
- Werma BM 280 Series Red Beacon 230V dc Steady Bracket Base IP65
- Werma Incandescent Black Wall Bracket for use with 829 885 Beacons, 827
- Werma 826 Series Red Beacon 24V Continuous Base IP65
- Werma 826 Series Yellow Beacon 24V Continuous Base IP65
- Werma 826 Series Clear Beacon 24V Continuous Base IP65
- Werma BM 280 Series Red Beacon 230V ac Steady Base IP65